392-028-523-112

Heilind Number:EDA392-028-523-112
Manufacturer:EDAC
Manufacturer Number:392-028-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage of 3 A. Featuring a single row configuration with 28 positions, it offers seamless integration for your electronic assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.