392-028-523-201

Heilind Number:EDA392-028-523-201
Manufacturer:EDAC
Manufacturer Number:392-028-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-523-201

Detailed Description

Revamp your PCB connections with this sleek Card Edge Connector in striking black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of Copper Alloy contacts, it can handle an amperage of 3 A with ease. The precise pitch of .1 inches and row spacing of .2 inches make for seamless integration, offering 28 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C add to its versatility, perfect for various applications in the electronics industry. Elevate your connectivity game with this essential component.