392-028-523-212

Heilind Number:EDA392-028-523-212
Manufacturer:EDAC
Manufacturer Number:392-028-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-523-212

Detailed Description

Enhance your circuit board connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row setup with 28 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Black Card Edge Connector for reliable and high-speed data transmission in your PCB setups.