392-028-524-101

Heilind Number:EDA392-028-524-101
Manufacturer:EDAC
Manufacturer Number:392-028-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-524-101

Detailed Description

Enhance connectivity with this Card Edge Connector, a sleek and durable component designed for seamless integration in your PCB setup. With a striking black color and a single row layout, it offers easy installation and operation. Boasting a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance and safety. Featuring 28 positions and a pitch of .1 inches, it facilitates efficient data transfer. The copper alloy contact material and straight mount orientation further enhance its durability and functionality. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Explore its potential in various applications, from electronics to industrial settings. Elevate your connectivity game with this essential component.