392-028-524-103

Heilind Number:EDA392-028-524-103
Manufacturer:EDAC
Manufacturer Number:392-028-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-524-103

Detailed Description

Enhance your connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage capacity of 3 A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With one row and 28 positions, it offers ample connection options. The Copper Alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent functionality. Explore the seamless integration of this essential component in your PCB setup.