392-028-524-108

Heilind Number:EDA392-028-524-108
Manufacturer:EDAC
Manufacturer Number:392-028-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row and 28 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.