392-028-524-201

Heilind Number:EDA392-028-524-201
Manufacturer:EDAC
Manufacturer Number:392-028-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-524-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a black color finish, it seamlessly integrates into your system. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 28 positions allows for versatile connection options. Operating in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for industrial or consumer electronics, this connector provides a secure and efficient link on your PCB.