392-028-524-212

Heilind Number:EDA392-028-524-212
Manufacturer:EDAC
Manufacturer Number:392-028-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-524-212

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precision in PCB connections, accommodating a total of 28 positions. Designed for seamless integration, its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connections. Elevate your electronic assemblies with this high-quality component.