392-028-540-104

Heilind Number:EDA392-028-540-104
Manufacturer:EDAC
Manufacturer Number:392-028-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 28 positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery at 3A amperage. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this essential connector.