392-028-540-201

Heilind Number:EDA392-028-540-201
Manufacturer:EDAC
Manufacturer Number:392-028-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for durability and optimal performance, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector boasts two rows with a pitch of .1 inches and a total of 28 positions, allowing for secure and precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for use in PCB connectors, board-to-board connections, and more. Upgrade your devices with this essential component for seamless connectivity.