392-028-540-203

Heilind Number:EDA392-028-540-203
Manufacturer:EDAC
Manufacturer Number:392-028-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees reliable power transmission. Featuring two rows and a pitch of .1 inches, it offers seamless integration onto your board. The 28 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly within a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.