392-028-540-207

Heilind Number:EDA392-028-540-207
Manufacturer:EDAC
Manufacturer Number:392-028-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-207

Detailed Description

Enhance connectivity in your electronic assemblies with this robust Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in high-temperature environments ranging from -40 to 105°C. With a double-row configuration and a total of 28 copper alloy contact positions, it offers ample connectivity options while maintaining optimal signal integrity. The .1-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your PCB layout. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is the perfect solution for your board-to-board connection needs.