392-028-540-208

Heilind Number:EDA392-028-540-208
Manufacturer:EDAC
Manufacturer Number:392-028-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A and sturdy UL 94V-0 Thermoplastic Polyester housing. Featuring two rows for efficient organization, it offers 28 positions for seamless integration. Crafted with durable Copper Alloy contacts and a pitch of .1 in, it ensures reliable data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this high-quality connector.