392-028-540-212

Heilind Number:EDA392-028-540-212
Manufacturer:EDAC
Manufacturer Number:392-028-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-540-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 28 positions available, it offers ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure seamless integration onto your board. Designed for straight mount orientation, it guarantees a snug fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications.Upgrade your connectivity game with this essential component.