392-028-541-101

Heilind Number:EDA392-028-541-101
Manufacturer:EDAC
Manufacturer Number:392-028-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it guarantees a secure fit for seamless data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability in demanding environments. Boasting 28 positions in a single row, it offers ample connectivity options with a pitch of .1 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.