392-028-541-102

Heilind Number:EDA392-028-541-102
Manufacturer:EDAC
Manufacturer Number:392-028-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 28 positions, ensuring optimal performance in your electronic applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior insulation and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Elevate your PCB design with this essential component.