392-028-541-103

Heilind Number:EDA392-028-541-103
Manufacturer:EDAC
Manufacturer Number:392-028-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setup. Featuring a single row design with 28 positions and a .1-inch pitch, it offers seamless integration for streamlined data transfer. The contact material, Copper Alloy, guarantees optimal conductivity while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.