392-028-541-104

Heilind Number:EDA392-028-541-104
Manufacturer:EDAC
Manufacturer Number:392-028-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component boasts a sleek black hue, complementing any setup. Crafted with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under various conditions. With a single row layout and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space usage on your board. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable installation. Upgrade your device's connectivity with this high-quality Card Edge Connector.