392-028-541-108

Heilind Number:EDA392-028-541-108
Manufacturer:EDAC
Manufacturer Number:392-028-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly even in harsh conditions, this connector has an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in the electronics industry or a DIY enthusiast, this essential component is perfect for various applications. Upgrade your connectivity solutions with this Card Edge Connector.