392-028-541-112

Heilind Number:EDA392-028-541-112
Manufacturer:EDAC
Manufacturer Number:392-028-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy installation and a compact design. The 28 copper alloy contact positions provide reliable conductivity, perfect for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects in the realm of Products, Connectors, and PCB assembly. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is an essential component for your electronic toolkit.