392-028-541-202

Heilind Number:EDA392-028-541-202
Manufacturer:EDAC
Manufacturer Number:392-028-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed to deliver optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 28 positions and a .1-inch pitch, offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity game with this essential component.