392-028-541-203

Heilind Number:EDA392-028-541-203
Manufacturer:EDAC
Manufacturer Number:392-028-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, you can count on seamless communication between devices. Supporting up to 28 positions and capable of handling 3A of current, this connector is perfect for high-density circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade to this essential component and experience efficient board-to-board connections like never before.