392-028-541-204

Heilind Number:EDA392-028-541-204
Manufacturer:EDAC
Manufacturer Number:392-028-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-204

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, designed for optimal performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety for your devices. Featuring two rows and 28 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.