392-028-541-208

Heilind Number:EDA392-028-541-208
Manufacturer:EDAC
Manufacturer Number:392-028-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double row configuration and a total of 28 copper alloy contact positions, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.