392-028-541-212

Heilind Number:EDA392-028-541-212
Manufacturer:EDAC
Manufacturer Number:392-028-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board integration. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless interconnection for up to 28 positions. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Upgrade your electronic assemblies with this essential component for secure and efficient signal transmission.