392-028-542-108

Heilind Number:EDA392-028-542-108
Manufacturer:EDAC
Manufacturer Number:392-028-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-542-108

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features 28 positions in a single row, ensuring seamless integration for your electronic components. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Trust in our high-quality connector to streamline your board-to-board connections with ease and efficiency.