392-028-542-201

Heilind Number:EDA392-028-542-201
Manufacturer:EDAC
Manufacturer Number:392-028-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-542-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for efficiency, this connector features two rows with a total of 28 positions, allowing for multiple connections within a compact space. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The housing material offers exceptional protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and stable connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this black Card Edge Connector is a versatile and essential solution for your connectivity needs.