392-028-542-212

Heilind Number:EDA392-028-542-212
Manufacturer:EDAC
Manufacturer Number:392-028-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-542-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a current rating of 3 A, it offers efficient power transmission. The two-row design with 28 positions allows for versatile connectivity options, while the copper alloy contacts ensure optimal signal transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise positioning on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Perfect for applications in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories. Upgrade your system's connectivity with this essential component.