392-028-544-102

Heilind Number:EDA392-028-544-102
Manufacturer:EDAC
Manufacturer Number:392-028-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 28 positions, it offers seamless integration for your electronic projects. Crafted with high-quality Copper Alloy contacts, it ensures reliable data transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Explore the possibilities with this essential component in our PCB Connectors collection.