392-028-544-108

Heilind Number:EDA392-028-544-108
Manufacturer:EDAC
Manufacturer Number:392-028-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 28 positions, offering optimal versatility for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and beyond. Trust in our connector for efficient board-to-board connectivity solutions.