392-028-544-201

Heilind Number:EDA392-028-544-201
Manufacturer:EDAC
Manufacturer Number:392-028-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in any application. With two rows and 28 positions, it offers seamless integration for your circuitry. The copper alloy contacts guarantee efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, its straight mount orientation delivers a secure and stable connection. Upgrade your setup with this essential component, a must-have in any connectivity arsenal.