392-028-555-201

Heilind Number:EDA392-028-555-201
Manufacturer:EDAC
Manufacturer Number:392-028-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-555-201

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring durability in various environments. The copper alloy contacts, featuring a pitch of .1 inches, facilitate stable and efficient power transmission at an amperage of 3A. With two rows and 28 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its reliable performance for your board-to-board PCB connections.