392-028-555-202

Heilind Number:EDA392-028-555-202
Manufacturer:EDAC
Manufacturer Number:392-028-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability and performance, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various industrial environments. With two rows and 28 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.