392-028-555-203

Heilind Number:EDA392-028-555-203
Manufacturer:EDAC
Manufacturer Number:392-028-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-555-203

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a classic black hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts a double-row configuration, offering 28 positions for seamless board-to-board connections. Crafted from high-quality Copper Alloy, its contacts guarantee efficient signal transfer. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies assembly. Explore our extensive range of connectors for all your PCB needs.