392-028-555-207

Heilind Number:EDA392-028-555-207
Manufacturer:EDAC
Manufacturer Number:392-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in demanding industrial environments. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, this connector provides seamless connectivity for up to 28 positions. Its straight mount orientation offers ease of installation, while a robust operating temperature range of -40 to 105 °C guarantees reliable functionality even in extreme conditions. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics and manufacturing industries.