392-028-555-208

Heilind Number:EDA392-028-555-208
Manufacturer:EDAC
Manufacturer Number:392-028-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-555-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts offering a total of 28 positions, it ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Choose this connector for efficient and secure board-to-board connections in a wide range of applications.