392-028-556-201

Heilind Number:EDA392-028-556-201
Manufacturer:EDAC
Manufacturer Number:392-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and essential component for seamless circuitry. Designed in a sleek black hue, it not only offers a visually appealing touch but also promises high performance with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable conductivity. With two rows of 28 positions each, it provides ample room for your board-to-board connections. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in our wide range of PCB connectors today.