392-028-556-202

Heilind Number:EDA392-028-556-202
Manufacturer:EDAC
Manufacturer Number:392-028-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a current rating of 3 A, it effectively transfers power and data between circuit boards. The two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in between rows, provide secure and efficient connections with 28 positions available. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for use in a range of applications, this connector is a vital component for seamless board-to-board connectivity.