392-028-556-207

Heilind Number:EDA392-028-556-207
Manufacturer:EDAC
Manufacturer Number:392-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-556-207

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a sleek black design, it seamlessly blends in with any setup. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient data transfer. The connector offers 28 positions across 2 rows, perfect for intricate circuitry. Designed for a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.