392-028-556-212

Heilind Number:EDA392-028-556-212
Manufacturer:EDAC
Manufacturer Number:392-028-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 28 positions, it offers ample connectivity options for seamless data transmission. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure attachment, making it a versatile choice for your connectivity needs. Elevate your electronic design with this high-quality Card Edge Connector.