392-028-558-101

Heilind Number:EDA392-028-558-101
Manufacturer:EDAC
Manufacturer Number:392-028-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-101

Detailed Description

Enhance your printed circuit board setup with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 28 positions, it offers ample connectivity options for your project. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast. Explore our full range of products for even more connectivity solutions.