392-028-558-102

Heilind Number:EDA392-028-558-102
Manufacturer:EDAC
Manufacturer Number:392-028-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 28 positions, it ensures seamless signal transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Its right-angle mount orientation allows for versatile installation options. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this essential component.