392-028-558-108

Heilind Number:EDA392-028-558-108
Manufacturer:EDAC
Manufacturer Number:392-028-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-108

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black hue and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3 A, it ensures reliable power transmission. The single-row design with 28 positions offers optimal space utilization, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for versatile applications. The right-angle mount orientation and a pitch of .1 inch provide easy installation on your boards, making it an essential component for your electronic projects. Explore the endless possibilities with this high-quality connector.