392-028-558-112

Heilind Number:EDA392-028-558-112
Manufacturer:EDAC
Manufacturer Number:392-028-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-112

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With 28 positions and a single row configuration, it offers seamless integration for your PCB layout. The copper alloy contacts guarantee reliable power transmission, rated for up to 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient utilization of space. Trust in this connector for high-quality, secure board-to-board connections that meet your project's demands.