392-028-558-201

Heilind Number:EDA392-028-558-201
Manufacturer:EDAC
Manufacturer Number:392-028-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-201

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating, it delivers consistent power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .1 inch and a spacing of .2 inch, it accommodates up to 28 positions for versatile connectivity. Its right-angle mount orientation allows for easy installation onto circuit boards, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for use in PCB assemblies, this connector guarantees secure and efficient board-to-board connections, making it an essential component in your electronic projects.