392-028-558-203

Heilind Number:EDA392-028-558-203
Manufacturer:EDAC
Manufacturer Number:392-028-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in a range of environments. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures efficient data transmission. Featuring two rows and 28 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Perfect for use in various applications, this connector is a essential component for your PCB setups.