392-028-558-204

Heilind Number:EDA392-028-558-204
Manufacturer:EDAC
Manufacturer Number:392-028-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any environment. Its two rows and copper alloy contact material provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 28 positions and a right-angle mount orientation, it's perfect for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.