392-028-558-207

Heilind Number:EDA392-028-558-207
Manufacturer:EDAC
Manufacturer Number:392-028-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of 28 copper alloy contacts, it offers a reliable amperage of 3A, making it ideal for demanding electronic setups. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and commercial projects. Trust in its quality construction and performance to optimize your connectivity needs.