392-028-558-212

Heilind Number:EDA392-028-558-212
Manufacturer:EDAC
Manufacturer Number:392-028-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-558-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The 2-row design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal routing in tight spaces. Boasting 28 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, this connector is a crucial component for seamless device functionality. Elevate your connectivity solutions with this high-quality connector.