392-028-559-102

Heilind Number:EDA392-028-559-102
Manufacturer:EDAC
Manufacturer Number:392-028-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-559-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, it offers both durability and aesthetics. Featuring a single row configuration and Copper Alloy contact material, it ensures reliable performance in high-speed data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 28 positions available for versatile setups. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.